- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C223K2R5TA
C322C223K2R5TA
KEMET Electronics
Cap Ceramic 0.022uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Ceramic 0.022uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: C322C223K2R5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C223K2R5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.022 uF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,556
Ships today, if you order in
Minimum Order Quantity:
676
50 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
676
$0.1071
1,352 +
$0.1020
Click for Quote
Log in
to unlock special pricing