- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C222K1R5TA7301
C322C222K1R5TA7301
KEMET Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF X7R 10% LS=5.08mm
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF X7R 10% LS=5.08mm
Search Keywords: C322C222K1R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C222K1R5TA7301
-
Alias/AKA:C322C222K1R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
2,500
$0.0881
5,000
$0.0843
7,500
$0.0830
10,000
$0.0817
25,000
$0.0797
50,000
$0.0765
100,000
$0.0754
150,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing