- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C222K1G5CATR
C322C222K1G5CATR
KEMET Electronics
Cap Ceramic 0.0022uF 100V C0G 10% Radial 5.08mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.0022uF 100V C0G 10% Radial 5.08mm 125°C T/R
Search Keywords: C322C222K1G5CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C222K1G5CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Capacitance Value:0.0022 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.6810
2,500 +
$0.1701
Click for Quote
Log in
to unlock special pricing