- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C221J1G5TATR
C322C221J1G5TATR
KEMET Electronics
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125C T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125C T/R
Search Keywords: C322C221J1G5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C221J1G5TATR
-
Alias/AKA:C322C221J1G5TA7301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
2,500
$0.108
5,000 +
$0.103
Click for Quote
Log in
to unlock special pricing