- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C333K1R5TA7303
C320C333K1R5TA7303
KEMET Electronics
Ceramic Capacitor - 33000pF ±10% - 100VDC - X7R - Conformally Coated - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Capacitor - 33000pF ±10% - 100VDC - X7R - Conformally Coated - Thru Hole
Search Keywords: C320C333K1R5TA7303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C333K1R5TA7303
-
Alias/AKA:C320C333K1R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
2,500
$0.1066
5,000
$0.1020
7,500
$0.1005
10,000
$0.0989
25,000
$0.0964
50,000
$0.0926
100,000
$0.0912
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing