- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C330K2G5TATR
C320C330K2G5TATR
KEMET Electronics
Multilayer Ceramic Capacitor, 33 pF, 200 V, A± 10%, C0G (NP0), Radial Leaded
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 33 pF, 200 V, A± 10%, C0G (NP0), Radial Leaded
Search Keywords: C320C330K2G5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C330K2G5TATR
-
Alias/AKA:C320C330K2G5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
2,500
$0.1020
5,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing