- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C330J5G5CA7303
C320C330J5G5CA7303
KEMET Electronics
Cap Ceramic 33pF 50V C0G 5% Radial 2.54mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 33pF 50V C0G 5% Radial 2.54mm 125°C T/R
Search Keywords: C320C330J5G5CA7303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C330J5G5CA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:33 pF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.8450
2,500
$0.1602
5,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing