- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C104M5R5TATR
C320C104M5R5TATR
KEMET Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% LS=2.54mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% LS=2.54mm
Search Keywords: C320C104M5R5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C104M5R5TATR
-
Alias/AKA:C320C104M5R5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
2,500
$0.0559
5,000
$0.0525
10,000
$0.0503
25,000
$0.0489
50,000
$0.0475
100,000
$0.0456
150,000
$0.0450
250,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing