- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C102K1R5TA7301
C317C102K1R5TA7301
KEMET Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=5.08mm
Search Keywords: C317C102K1R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C317C102K1R5TA7301
-
Alias/AKA:C317C102K1R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
2500
54 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0556
10,000
$0.0532
25,000
$0.0517
50,000
$0.0503
100,000
$0.0483
150,000
$0.0476
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing