- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C100J2G5TA7301
C317C100J2G5TA7301
KEMET Electronics
Ceramic Capacitor - 10pF ±5% - 200VDC - X7R - Conformally Coated - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ceramic Capacitor - 10pF ±5% - 200VDC - X7R - Conformally Coated - Thru Hole
Search Keywords: C317C100J2G5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C317C100J2G5TA7301
-
Alias/AKA:C317C100J2G5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
54 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
2,500
$0.0867
5,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing