- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C315C104M5U5TATR
C315C104M5U5TATR
KEMET Electronics
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Search Keywords: C315C104M5U5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C315C104M5U5TATR
-
Alias/AKA:C315C104M5U5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
44 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
2,500
$0.0696
5,000
$0.0685
7,500
$0.0665
10,000
$0.0655
25,000
$0.0628
50,000
$0.0619
100,000
$0.0604
150,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing