- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C315C103M5U5TA
C315C103M5U5TA
KEMET Electronics
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Search Keywords: C315C103M5U5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C315C103M5U5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
1613
44 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,613
$0.0454
3,226 +
$0.0431
Click for Quote
Log in
to unlock special pricing