- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C274ACF4800WA0J
C274ACF4800WA0J
KEMET Electronics
Cap Film 8uF 470VAC PP 5% (35 X 57mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 8uF 470VAC PP 5% (35 X 57mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Search Keywords: C274ACF4800WA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C274ACF4800WA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:470 VAC
-
Capacitance Value:8 uF
-
Tolerance:5 %
-
Mounting:Stud Mount
-
Termination Style:Lead Wire
-
Size:35 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$6.28
60
$6.06
150
$5.96
250
$5.84
430 +
$5.73
Click for Quote
Log in
to unlock special pricing