- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2225X125K2RAC7800
C2225X125K2RAC7800
KEMET Electronics
Cap Ceramic 1.2uF 200V X7R 10% SMD 2225 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1.2uF 200V X7R 10% SMD 2225 FlexiTerm 125°C Plastic T/R
Search Keywords: C2225X125K2RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C2225X125K2RAC7800
-
Alias/AKA:C2225X125K2RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1.2 uF
-
Voltage:200 VDC
-
Package/Case:2225
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,912
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
47 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1,000
$1.64
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing