- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2220C104J1GACTU
C2220C104J1GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 100000pF ±5% - 100VDC - C0G (NP0) - -55 to 125°C - 02220 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 100000pF ±5% - 100VDC - C0G (NP0) - -55 to 125°C - 02220 - Tape&Reel
Search Keywords: C2220C104J1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C2220C104J1GACTU
-
Alias/AKA:C2220C104J1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$2.19
2,000 +
$2.08
Click for Quote
Log in
to unlock special pricing