- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2220C103KGRAC7800
C2220C103KGRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 10000pF ±10% - 2000VDC - X7R - -55 to 125°C - 02220 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 10000pF ±10% - 2000VDC - X7R - -55 to 125°C - 02220 - Tape&Reel
Search Keywords: C2220C103KGRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C2220C103KGRAC7800
-
Alias/AKA:C2220C103KGRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
57 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
500
$1.33
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500
$1.16
10,000
$1.15
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing