- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1825C222KHRACTU
C1825C222KHRACTU
KEMET Electronics
Cap Ceramic 0.0022uF 3000V X7R 10% Pad SMD 1825 125C Low ESR Medical T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0022uF 3000V X7R 10% Pad SMD 1825 125C Low ESR Medical T/R
Search Keywords: C1825C222KHRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1825C222KHRACTU
-
Alias/AKA:C1825C222KHRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,000
$1.68
2,000 +
$1.59
Click for Quote
Log in
to unlock special pricing