help desk software
Image is representational - see mfr. specs

C1812C473KCRAC7800

KEMET Electronics

Cap Ceramic 0.047uF 500V X7R 10% SMD 1812 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.047uF 500V X7R 10% SMD 1812 125°C Plastic T/R
Search Keywords: C1812C473KCRAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1812C473KCRAC7800
  • Alias/AKA:
    C1812C473KCRACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Seated Plane Height:
    N/R
  • Capacitance Value:
    0.047 uF
  • Wire Form:
    N/R
  • Packaging:
    Tape and Reel
  • Product Diameter:
    N/R
  • Lead Pitch:
    N/R
  • Construction:
    Flat
  • Number of Terminals:
    2
  • Product Height:
    1.4 mm
  • Termination Style:
    N/R
  • Failure Rate:
    N/R
  • Operating Temperature:
    -55 to 125 °C
  • Family:
    C1812
  • Product Weight:
    N/A
  • Dielectric:
    X7R
  • Military Standard:
    N/R
  • Lead Diameter:
    N/R
  • Case Style:
    Ceramic Chip
  • Voltage:
    500 VDC
  • Product Length:
    4.5 mm
  • Suppression Class:
    N/A
  • Size:
    4.5 x 3.2 x 1.4 mm
  • Package/Case:
    1812
  • Tolerance:
    10 %
  • Technology:
    Standard
  • Mounting:
    Surface Mount
  • Product Depth:
    3.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920
Can Ship immediately You may purchase all in-stock quantity of 920
Minimum Order:
1000
Available in less than min:
920
Order Increment:
1000
61 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.308
1,000 +
$0.280
Click for Quote
Log in to unlock special pricing