- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C105M5UACTU
C1812C105M5UACTU
KEMET Electronics
Cap Ceramic 1uF 50V Z5U 20% SMD 1812 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 50V Z5U 20% SMD 1812 85°C Plastic T/R
Search Keywords: C1812C105M5UACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C105M5UACTU
-
Alias/AKA:C1812C105M5UAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:1812
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
56 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1,000
$0.2118
3,000
$0.2025
5,000
$0.1995
8,000
$0.1915
10,000
$0.1886
25,000
$0.1839
50,000
$0.1812
100,000 +
$0.1784
Click for Quote
Log in
to unlock special pricing