help desk software
Image is representational - see mfr. specs

C1812C105M5UAC7800

KEMET Electronics

Cap Ceramic 1uF 50V Z5U 20% SMD 1812 85°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 50V Z5U 20% SMD 1812 85°C Plastic T/R
Search Keywords: C1812C105M5UAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1812C105M5UAC7800
  • Alias/AKA:
    C1812C105M5UACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Product Diameter:
    N/R
  • Lead Pitch:
    N/R
  • Wire Form:
    N/R
  • Failure Rate:
    N/R
  • Termination Style:
    N/R
  • Construction:
    Flat
  • Dielectric:
    Z5U
  • Packaging:
    Tape and Reel
  • Number of Terminals:
    2
  • Product Height:
    1.3 mm
  • Operating Temperature:
    10 to 85 °C
  • Size:
    4.5 x 3.2 x 1.3 mm
  • Product Depth:
    3.2 mm
  • Seated Plane Height:
    N/R
  • Lead Diameter:
    N/R
  • Mounting:
    Surface Mount
  • Suppression Class:
    N/A
  • Product Weight:
    N/A
  • Tolerance:
    20 %
  • Package/Case:
    1812
  • Technology:
    Standard
  • Capacitance Value:
    1 uF
  • Voltage:
    50 VDC
  • Family:
    C1812
  • Product Length:
    4.5 mm
  • Military Standard:
    N/R
  • Case Style:
    Ceramic Chip
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
56 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2118
3,000
$0.2025
5,000
$0.1995
8,000
$0.1915
10,000
$0.1886
25,000
$0.1839
50,000
$0.1812
100,000 +
$0.1784
Click for Quote
Log in to unlock special pricing