help desk software
Image is representational - see mfr. specs

C1812C105J5RACTU

KEMET Electronics

Cap Ceramic 1uF 50V X7R 5% SMD 1812 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 50V X7R 5% SMD 1812 125°C Plastic T/R
Search Keywords: C1812C105J5RACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1812C105J5RACTU
  • Alias/AKA:
    C1812C105J5RAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Tolerance:
    5 %
  • Product Length:
    4.5 mm
  • Product Weight:
    N/A
  • Size:
    4.5 x 3.2 x 1.3 mm
  • Lead Pitch:
    N/R
  • Mounting:
    Surface Mount
  • Product Diameter:
    N/R
  • Termination Style:
    N/R
  • Product Height:
    1.3 mm
  • Voltage:
    50 VDC
  • Capacitance Value:
    1 uF
  • Number of Terminals:
    2
  • Product Depth:
    3.2 mm
  • Package/Case:
    1812
  • Construction:
    Flat
  • Operating Temperature:
    -55 to 125 °C
  • Wire Form:
    N/R
  • Failure Rate:
    N/R
  • Lead Diameter:
    N/R
  • Technology:
    Standard
  • Suppression Class:
    N/A
  • Case Style:
    Ceramic Chip
  • Seated Plane Height:
    N/R
  • Family:
    C1812
  • Packaging:
    Tape and Reel
  • Military Standard:
    N/R
  • Dielectric:
    X7R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
56 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000 +
$0.622
Click for Quote
Log in to unlock special pricing