- Home ›
- All Products›
- C1808C104KBRAC7800
C1808C104KBRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 100000pF ±10% - 630VDC - X7R - -55 to 125°C - 01808 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 100000pF ±10% - 630VDC - X7R - -55 to 125°C - 01808 - Tape&Reel
Search Keywords: C1808C104KBRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1808C104KBRAC7800
-
Alias/AKA:C1808C104KBRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1,000
$0.1623
3,000
$0.1552
5,000
$0.1529
8,000
$0.1506
25,000
$0.1410
50,000
$0.1388
100,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing