- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1632C471K5GAC7800
C1632C471K5GAC7800
KEMET Electronics
Surface Mount Chip Capacitor Array - 470pF ±10% - 50VDC - C0G (NP0) - -55 to 125°C - 01632 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor Array - 470pF ±10% - 50VDC - C0G (NP0) - -55 to 125°C - 01632 - Tape&Reel
Search Keywords: C1632C471K5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1632C471K5GAC7800
-
Alias/AKA:C1632C471K5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.2172
8,000
$0.2082
12,000
$0.2050
28,000
$0.2000
52,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing