- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210X225K5RAC7800
C1210X225K5RAC7800
KEMET Electronics
Cap Ceramic 2.2uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 2.2uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Search Keywords: C1210X225K5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X225K5RAC7800
-
Alias/AKA:C1210X225K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:2.2 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
73 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
2,500
$0.2543
5,000
$0.2471
7,500
$0.2403
10,000
$0.2367
25,000
$0.2308
50,000 +
$0.2274
Click for Quote
Log in
to unlock special pricing