- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210V104KCRAC7800
C1210V104KCRAC7800
KEMET Electronics
Multilayer Ceramic Capacitor, 0.1 uF, 500 V, A± 10%, X7R, 1210 [3225 Metric]
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Capacitor, 0.1 uF, 500 V, A± 10%, X7R, 1210 [3225 Metric]
Search Keywords: C1210V104KCRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210V104KCRAC7800
-
Alias/AKA:C1210V104KCRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
47 Weeks
can ship
4/14/27