- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C475M3RAC7800
C1210C475M3RAC7800
KEMET Electronics
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 4.7Uf 25V 20% 1210
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 4.7Uf 25V 20% 1210
Search Keywords: C1210C475M3RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C475M3RAC7800
-
Alias/AKA:C1210C475M3RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
2,500
$0.3176
5,000
$0.3046
7,500
$0.3001
10,000
$0.2955
15,000
$0.2911
25,000
$0.2867
50,000 +
$0.2824
Click for Quote
Log in
to unlock special pricing