help desk software
Image is representational - see mfr. specs

C1210C475K3RACTU

KEMET Electronics

Cap Ceramic 4.7uF 25V X7R 10% SMD 1210 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 4.7uF 25V X7R 10% SMD 1210 125°C Plastic T/R
Search Keywords: C1210C475K3RACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1210C475K3RACTU
  • Alias/AKA:
    C1210C475K3RAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Package/Case:
    1210
  • Size:
    3.2 x 2.5 x 1.25 mm
  • Product Length:
    3.2 mm
  • Termination Style:
    N/R
  • Failure Rate:
    N/R
  • Product Weight:
    N/A
  • Product Depth:
    2.5 mm
  • Construction:
    Flat
  • Lead Pitch:
    N/R
  • Operating Temperature:
    -55 to 125 °C
  • Product Diameter:
    N/R
  • Dielectric:
    X7R
  • Seated Plane Height:
    N/R
  • Voltage:
    25 VDC
  • Family:
    C1210
  • Number of Terminals:
    2
  • Military Standard:
    N/R
  • Packaging:
    Tape and Reel
  • Lead Diameter:
    N/R
  • Product Height:
    1.25 mm
  • Case Style:
    Ceramic Chip
  • Wire Form:
    N/R
  • Capacitance Value:
    4.7 uF
  • Suppression Class:
    N/A
  • Technology:
    Standard
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
55 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500 +
$0.1944
Click for Quote
Log in to unlock special pricing