- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C472KBRAC7800
C1210C472KBRAC7800
KEMET Electronics
Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1210 125C Low ESR Automotive Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1210 125C Low ESR Automotive Medical T/R
Search Keywords: C1210C472KBRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C472KBRAC7800
-
Alias/AKA:C1210C472KBRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,623
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
2,000
$0.4808
4,000
$0.4611
6,000
$0.4542
8,000
$0.4474
10,000
$0.4406
16,000
$0.4340
26,000 +
$0.4276
Click for Quote
Log in
to unlock special pricing