- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C226K9PACTU
C1210C226K9PACTU
KEMET Electronics
Cap Ceramic 22uF 6.3V X5R 10% SMD 1210 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 22uF 6.3V X5R 10% SMD 1210 85°C Plastic T/R
Search Keywords: C1210C226K9PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C226K9PACTU
-
Alias/AKA:C1210C226K9PAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2442
3,000
$0.2336
5,000
$0.2270
8,000
$0.2207
10,000
$0.2175
25,000
$0.2121
50,000 +
$0.2089
Click for Quote
Log in
to unlock special pricing