Image is representational - see manufacturer specifications

KEMET Electronics

C1210C106M5PACTU

MLCC - SMD/SMT 10UF 50V 20% 1210

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MLCC - SMD/SMT 10UF 50V 20% 1210
Search Keywords: C1210C106M5PACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1210C106M5PACTU
Alias/AKA: C1210C106M5PAC7800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1210C106M5PACTU RoHS compliant?
Yes, C1210C106M5PACTU is RoHS compliant.
What is the lead time for C1210C106M5PACTU?
The standard lead time for C1210C106M5PACTU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,375
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!