- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206X102J2GACTU
C1206X102J2GACTU
KEMET Electronics
Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 FlexiTerm 125°C Plastic T/R
Search Keywords: C1206X102J2GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206X102J2GACTU
-
Alias/AKA:C1206X102J2GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Voltage:200 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,776
Can Ship immediately
You may purchase all in-stock quantity of 1,776
Stock lot only:
1776
Minimum Order Quantity:
4000
Order Increment:
4000
60 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
1
$0.3319
4,000
$0.3017
8,000
$0.2935
12,000
$0.2856
16,000
$0.2813
28,000
$0.2771
52,000 +
$0.2730
Click for Quote
Log in
to unlock special pricing