- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C681KGRAC7800
C1206C681KGRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 680pF ±10% - 2000VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 680pF ±10% - 2000VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C681KGRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C681KGRAC7800
-
Alias/AKA:C1206C681KGRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,866
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,500
$0.4124
5,000
$0.3955
7,500
$0.3895
10,000
$0.3836
15,000
$0.3779
25,000
$0.3722
50,000 +
$0.3667
Click for Quote
Log in
to unlock special pricing