- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C475M4PACTU
C1206C475M4PACTU
KEMET Electronics
Multilayer Ceramic Capacitor, 4.7 uF, 16 V, A± 20%, X5R, 1206 [3216 Metric]
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 4.7 uF, 16 V, A± 20%, X5R, 1206 [3216 Metric]
Search Keywords: C1206C475M4PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C475M4PACTU
-
Alias/AKA:C1206C475M4PAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,000
$0.2691
4,000
$0.2650
6,000
$0.2543
8,000
$0.2505
10,000
$0.2467
26,000
$0.2431
50,000 +
$0.2394
Click for Quote
Log in
to unlock special pricing