- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C474J5RAC7800
C1206C474J5RAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 470000pF ±5% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 470000pF ±5% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C474J5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C474J5RAC7800
-
Alias/AKA:C1206C474J5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,732
Can Ship immediately
You may purchase all in-stock quantity of 1,732
Stock lot only:
1732
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$0.3192
4,000
$0.2902
8,000
$0.2822
12,000
$0.2781
16,000
$0.2739
28,000
$0.2697
52,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing