- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- C1206C471KGRACTU
C1206C471KGRACTU
KEMET Electronics
Capacitors MLCC - SMD/SMT 2kV 470pF X7R 1206 10%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors MLCC - SMD/SMT 2kV 470pF X7R 1206 10%
Search Keywords: C1206C471KGRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C471KGRACTU
-
Alias/AKA:C1206C471KGRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
12/2/26