- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C392K1GACTU
C1206C392K1GACTU
KEMET Electronics
Cap Ceramic 0.0039uF 100V C0G 10% SMD 1206 125A°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0039uF 100V C0G 10% SMD 1206 125A°C Plastic T/R
Search Keywords: C1206C392K1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C392K1GACTU
-
Alias/AKA:C1206C392K1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
56 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1655
5,000
$0.1631
7,500
$0.1607
10,000
$0.1565
25,000
$0.1503
50,000
$0.1481
100,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing