- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C333K5RAC7800
C1206C333K5RAC7800
KEMET Electronics
A commercial-grade, X7R surface-mount multilayer ceramic capacitor (MLCC) in a 1206 package, featuring a capacitance of 33000 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A commercial-grade, X7R surface-mount multilayer ceramic capacitor (MLCC) in a 1206 package, featuring a capacitance of 33000 pF with a ±10% tolerance and a 50 VDC rating.
Search Keywords: C1206C333K5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C333K5RAC7800
-
Alias/AKA:C1206C333K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.033 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
56 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
8,000
$0.0172
16,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing