- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C225K8PACTU
C1206C225K8PACTU
KEMET Electronics
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2Uf 10V 10% 1206
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2Uf 10V 10% 1206
Search Keywords: C1206C225K8PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C225K8PACTU
-
Alias/AKA:C1206C225K8PAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,076
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4,000
$0.2274
8,000
$0.2180
12,000
$0.2147
28,000
$0.2094
52,000 +
$0.2062
Click for Quote
Log in
to unlock special pricing