- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C225J4RACAUTO
C1206C225J4RACAUTO
KEMET Electronics
Cap Ceramic 2.2uF 16V X7R 5% Pad SMD 1206 125C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 2.2uF 16V X7R 5% Pad SMD 1206 125C Automotive T/R
Search Keywords: C1206C225J4RACAUTO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C225J4RACAUTO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,492
Can Ship immediately
You may purchase all in-stock quantity of 1,492
Stock lot only:
1492
Minimum Order Quantity:
2000
Order Increment:
2000
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$0.6042
2,000
$0.5493
4,000
$0.5342
6,000
$0.5262
8,000
$0.5183
10,000
$0.5106
16,000
$0.5029
26,000 +
$0.4954
Click for Quote
Log in
to unlock special pricing