KEMET Electronics

C1206C223M2RAC7800

Cap Ceramic 0.022uF 200V X7R 20% SMD 1206 125A°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.022uF 200V X7R 20% SMD 1206 125A°C Plastic T/R
Search Keywords: C1206C223M2RAC7800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1206C223M2RAC7800
Alias/AKA: C1206C223M2RACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1206C223M2RAC7800 RoHS compliant?
Yes, C1206C223M2RAC7800 is RoHS compliant.
What is the lead time for C1206C223M2RAC7800?
The standard lead time for C1206C223M2RAC7800 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,583
Can Ship immediately You may purchase all in-stock quantity of 3,583
Stock lot only:
3583
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks can ship 12/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1235
4,000
$0.1123
8,000
$0.1107
12,000
$0.1090
28,000
$0.1062
52,000
$0.1020
100,000
$0.1005
152,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!