- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C221KDRACTU
KEMET Electronics
C1206C221KDRACTU
Surface Mount Chip Capacitor - 220pF ±10% - 1000VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 220pF ±10% - 1000VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C221KDRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C221KDRACTU
-
Alias/AKA:C1206C221KDRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is C1206C221KDRACTU RoHS compliant?
Yes, C1206C221KDRACTU is RoHS compliant.
What is the lead time for C1206C221KDRACTU?
The standard lead time for C1206C221KDRACTU is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
2,500
$0.3628
5,000
$0.3479
7,500
$0.3427
10,000
$0.3375
15,000
$0.3325
25,000
$0.3275
50,000 +
$0.3226
Click for Quote
Log in
to unlock special pricing