- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C155K3NACTU
C1206C155K3NACTU
KEMET Electronics
1206 (3216Metric) SMD Comm X8L HT150C 25V 1.5muF A±10% X8L
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1206 (3216Metric) SMD Comm X8L HT150C 25V 1.5muF A±10% X8L
Search Keywords: C1206C155K3NACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C155K3NACTU
-
Alias/AKA:C1206C155K3NAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,606
Ships today, if you order in
You may purchase all in-stock quantity of 1,606
Stock lot only:
1606
Minimum Order Quantity:
2000
Order Increment:
2000
55 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
1
$0.5493
2,000 +
$0.4994
Click for Quote
Log in
to unlock special pricing