- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C123KARACTU
C1206C123KARACTU
KEMET Electronics
Cap Ceramic 0.012uF 250V X7R 10% Pad SMD 1206 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.012uF 250V X7R 10% Pad SMD 1206 125C T/R
Search Keywords: C1206C123KARACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C123KARACTU
-
Alias/AKA:C1206C123KARAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,979
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1567
8,000
$0.1523
12,000
$0.1481
28,000
$0.1423
52,000
$0.1401
100,000 +
$0.1380
Click for Quote
Log in
to unlock special pricing