- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C105M3VACTU
C1206C105M3VACTU
KEMET Electronics
Cap Ceramic 1uF 25V Y5V 20% SMD 1206 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 25V Y5V 20% SMD 1206 85°C Plastic T/R
Search Keywords: C1206C105M3VACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C105M3VACTU
-
Alias/AKA:C1206C105M3VAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Tolerance:20 %
-
Wire Form:N/R
-
Seated Plane Height:N/R
-
Dielectric:Y5V
-
Termination Style:N/R
-
Operating Temperature:-30 to 85 °C
-
Suppression Class:N/A
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
Case Style:Ceramic Chip
-
Construction:Flat
-
Package/Case:1206
-
Technology:Standard
-
Product Diameter:N/R
-
Voltage:25 VDC
-
Military Standard:N/R
-
Failure Rate:N/R
-
Capacitance Value:1 uF
-
Product Weight:N/A
-
Lead Diameter:N/R
-
Number of Terminals:2
-
Product Depth:1.6 mm
-
Size:3.2 x 1.6 x 1.6 mm
-
Product Length:3.2 mm
-
Product Height:1.6 mm
-
Family:C1206
-
Lead Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
57 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2,500
$0.0395
7,500
$0.0371
25,000
$0.0350
50,000
$0.0335
100,000
$0.0330
150,000
$0.0322
250,000
$0.0317
500,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing