- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C105K4RACTM
C1206C105K4RACTM
KEMET Electronics
Multilayer Ceramic Capacitor, 1 uF, 16 V, A± 10%, X7R, 1206 [3216 Metric]
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 1 uF, 16 V, A± 10%, X7R, 1206 [3216 Metric]
Search Keywords: C1206C105K4RACTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C105K4RACTM
-
Alias/AKA:C1206C105K4RAC7025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
2500
57 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
5,000
$0.0275
10,000 +
$0.0261
Click for Quote
Log in
to unlock special pricing