help desk software
Image is representational - see mfr. specs

C1206C103J5GACTU

KEMET Electronics

Cap Ceramic 0.01uF 50V C0G 5% SMD 1206 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.01uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C103J5GACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1206C103J5GACTU
  • Alias/AKA:
    C1206C103J5GAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Product Length:
    3.2 mm
  • Seated Plane Height:
    N/R
  • Family:
    C1206
  • Lead Pitch:
    N/R
  • Packaging:
    Tape and Reel
  • Product Weight:
    N/A
  • Size:
    3.2 x 1.6 x 1 mm
  • Military Standard:
    N/R
  • Operating Temperature:
    -55 to 125 °C
  • Wire Form:
    N/R
  • Lead Diameter:
    N/R
  • Tolerance:
    5 %
  • Product Height:
    1 mm
  • Dielectric:
    C0G
  • Failure Rate:
    N/R
  • Package/Case:
    1206
  • Termination Style:
    N/R
  • Construction:
    Flat
  • Product Depth:
    1.6 mm
  • Product Diameter:
    N/R
  • Capacitance Value:
    0.01 uF
  • Case Style:
    Ceramic Chip
  • Voltage:
    50 VDC
  • Technology:
    Standard
  • Mounting:
    Surface Mount
  • Number of Terminals:
    2
  • Suppression Class:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
56 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.3672
5,000
$0.3521
7,500
$0.3468
10,000
$0.3416
15,000
$0.3365
25,000
$0.3315
50,000 +
$0.3265
Click for Quote
Log in to unlock special pricing