- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C102K5GAC7800
C1206C102K5GAC7800
KEMET Electronics
Cap Ceramic 0.001uF 50V C0G 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.001uF 50V C0G 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C102K5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C102K5GAC7800
-
Alias/AKA:C1206C102K5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Product Weight:N/A
-
Military Standard:N/R
-
Operating Temperature:-55 to 125 °C
-
Product Depth:1.6 mm
-
Package/Case:1206
-
Capacitance Value:0.001 uF
-
Tolerance:10 %
-
Technology:Standard
-
Mounting:Surface Mount
-
Size:3.2 x 1.6 x 0.78 mm
-
Number of Terminals:2
-
Product Length:3.2 mm
-
Voltage:50 VDC
-
Product Height:0.78 mm
-
Lead Pitch:N/R
-
Suppression Class:N/A
-
Product Diameter:N/R
-
Wire Form:N/R
-
Seated Plane Height:N/R
-
Dielectric:C0G
-
Case Style:Ceramic Chip
-
Family:C1206
-
Failure Rate:N/R
-
Construction:Flat
-
Lead Diameter:N/R
-
Termination Style:N/R
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
4,000
$0.0362
8,000
$0.0340
28,000
$0.0321
52,000
$0.0307
100,000
$0.0303
152,000
$0.0295
252,000
$0.0291
500,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing