help desk software
Image is representational - see mfr. specs

C1206C102J5RAC7800

KEMET Electronics

Cap Ceramic 0.001uF 50V X7R 5% SMD 1206 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.001uF 50V X7R 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C102J5RAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1206C102J5RAC7800
  • Alias/AKA:
    C1206C102J5RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Wire Form:
    N/R
  • Product Weight:
    N/A
  • Case Style:
    Ceramic Chip
  • Family:
    C1206
  • Voltage:
    50 VDC
  • Dielectric:
    X7R
  • Product Diameter:
    N/R
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Package/Case:
    1206
  • Seated Plane Height:
    N/R
  • Construction:
    Flat
  • Size:
    3.2 x 1.6 x 0.78 mm
  • Tolerance:
    5 %
  • Suppression Class:
    N/A
  • Product Length:
    3.2 mm
  • Failure Rate:
    N/R
  • Capacitance Value:
    0.001 uF
  • Packaging:
    Tape and Reel
  • Technology:
    Standard
  • Product Height:
    0.78 mm
  • Lead Pitch:
    N/R
  • Lead Diameter:
    N/R
  • Military Standard:
    N/R
  • Operating Temperature:
    -55 to 125 °C
  • Number of Terminals:
    2
  • Product Depth:
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,333
Can Ship immediately You may purchase all in-stock quantity of 2,333
Minimum Order:
4000
Available in less than min:
2333
Order Increment:
4000
56 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0259
4,000
$0.0235
12,000
$0.0221
28,000
$0.0211
52,000
$0.0208
100,000
$0.0200
152,000
$0.0197
252,000
$0.0192
500,000 +
$0.0189
Click for Quote
Log in to unlock special pricing