- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C101K1GACTU
C1206C101K1GACTU
KEMET Electronics
Cap Ceramic 100pF 100V C0G 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 100pF 100V C0G 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C101K1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C101K1GACTU
-
Alias/AKA:C1206C101K1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:100 pF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
4,000
$0.0308
8,000
$0.0289
28,000
$0.0272
52,000
$0.0268
100,000
$0.0261
152,000
$0.0251
252,000
$0.0247
500,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing