- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805C271J1GAC7800
C0805C271J1GAC7800
KEMET Electronics
Cap Ceramic 270pF 100V C0G 5% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 270pF 100V C0G 5% SMD 0805 125°C Paper T/R
Search Keywords: C0805C271J1GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C271J1GAC7800
-
Alias/AKA:C0805C271J1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Voltage:100 VDC
-
Package/Case:0805
-
Construction:Flat
-
Product Depth:1.25 mm
-
Failure Rate:N/R
-
Termination Style:N/R
-
Lead Diameter:N/R
-
Capacitance Value:270 pF
-
Product Length:2 mm
-
Family:C0805
-
Case Style:Ceramic Chip
-
Dielectric:C0G
-
Product Diameter:N/R
-
Lead Pitch:N/R
-
Suppression Class:N/A
-
Mounting:Surface Mount
-
Seated Plane Height:N/R
-
Military Standard:N/R
-
Tolerance:5 %
-
Packaging:Tape and Reel
-
Product Weight:N/A
-
Product Height:0.78 mm
-
Technology:Standard
-
Size:2 x 1.25 x 0.78 mm
-
Number of Terminals:2
-
Operating Temperature:-55 to 125 °C
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
4,000
$0.0572
8,000
$0.0547
12,000
$0.0539
28,000
$0.0517
52,000
$0.0509
100,000
$0.0497
152,000
$0.0490
252,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing